ADAR2004-EVALZ | |
---|---|
DigiKey Part Number | 505-ADAR2004-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAR2004-EVALZ |
Description | ADAR2004 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADAR2004 Receiver 10GHz ~ 40GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Frequency | 10GHz ~ 40GHz | |
For Use With/Related Products | ADAR2004 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,327.72000 | ¥11,327.72 |