ADALM-BUCK-ARDZ | |
---|---|
DigiKey Part Number | 505-ADALM-BUCK-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADALM-BUCK-ARDZ |
Description | BUCK BASICS LAB COMPANION MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1054 Power Supply Power Management ADALM2000 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | ADALM2000 | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | LT1054 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.38000 | ¥362.38 |