ADA4853-3YRUZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4853-3YRUZ-R7TR-ND - Tape & Reel (TR) 505-ADA4853-3YRUZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADA4853-3YRUZ-R7 |
Description | IC AMP VOLTAGE FEEDBACK 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4853-3YRUZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 120V/µs | |
Current - Supply | 1.4 mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply, Single/Dual (±) | 2.65V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.03806 | ¥15,038.06 |
2,000 | ¥14.25038 | ¥28,500.76 |
3,000 | ¥13.85320 | ¥41,559.60 |
5,000 | ¥13.44355 | ¥67,217.75 |