ADA4853-2YCPZ-R2 | |
---|---|
DigiKey Part Number | ADA4853-2YCPZ-R2TR-ND - Tape & Reel (TR) ADA4853-2YCPZ-R2CT-ND - Cut Tape (CT) ADA4853-2YCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4853-2YCPZ-R2 |
Description | IC AMP VOLTAGE FEEDBACK 16LFCSP |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4853-2YCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 120V/µs | |
Current - Supply | 1.4 mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply, Single/Dual (±) | 2.65V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |