ADA4853-1AKSZ-R2 | |
---|---|
DigiKey Part Number | ADA4853-1AKSZ-R2TR-ND - Tape & Reel (TR) ADA4853-1AKSZ-R2CT-ND - Cut Tape (CT) ADA4853-1AKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4853-1AKSZ-R2 |
Description | IC AMP VOLTAGE FEEDBACK SC70-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4853-1AKSZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 120V/µs | |
Current - Supply | 1.4 mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply, Single/Dual (±) | 2.65V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |