ADA4830-2BCPZ-R7 | |
---|---|
DigiKey Part Number | ADA4830-2BCPZ-R7TR-ND - Tape & Reel (TR) ADA4830-2BCPZ-R7CT-ND - Cut Tape (CT) ADA4830-2BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4830-2BCPZ-R7 |
Description | IC OPAMP DIFF 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4830-2BCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 84 MHz | |
Current - Supply | 6.8mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70600 | ¥217.06 |
25 | ¥20.52040 | ¥513.01 |
100 | ¥17.78510 | ¥1,778.51 |
250 | ¥16.87348 | ¥4,218.37 |
500 | ¥15.14048 | ¥7,570.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.76907 | ¥19,153.60 |
3,000 | ¥12.13062 | ¥36,391.86 |