ADA4665-2ARZ | |
---|---|
DigiKey Part Number | 505-ADA4665-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4665-2ARZ |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4665-2ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 290µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.87800 | ¥208.78 |
98 | ¥16.77898 | ¥1,644.34 |
294 | ¥15.75473 | ¥4,631.89 |
588 | ¥13.78536 | ¥8,105.79 |
1,078 | ¥11.42206 | ¥12,312.98 |
2,548 | ¥10.63437 | ¥27,096.37 |
5,096 | ¥10.24051 | ¥52,185.64 |