ADA4505-2ARMZ-RL | |
---|---|
DigiKey Part Number | ADA4505-2ARMZ-RLTR-ND - Tape & Reel (TR) ADA4505-2ARMZ-RLCT-ND - Cut Tape (CT) ADA4505-2ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4505-2ARMZ-RL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4505-2ARMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.006V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.55600 | ¥195.56 |
25 | ¥18.44920 | ¥461.23 |
100 | ¥15.71930 | ¥1,571.93 |
250 | ¥14.75960 | ¥3,689.90 |
500 | ¥12.91468 | ¥6,457.34 |
1,000 | ¥10.70066 | ¥10,700.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.96271 | ¥29,888.13 |
6,000 | ¥9.59373 | ¥57,562.38 |