ADA4255CP-EBZ | |
---|---|
DigiKey Part Number | 505-ADA4255CP-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4255CP-EBZ |
Description | EVAL BOARD FOR ADA4255 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4255 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Differential | |
Slew Rate | 1.9V/µs | |
-3db Bandwidth | 2.3 MHz | |
Current - Output / Channel | 1.5 mA | |
Current - Supply (Main IC) | 15.6 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADA4255 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥815.32000 | ¥815.32 |