ADA4254RU-EBZ | |
---|---|
DigiKey Part Number | 505-ADA4254RU-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4254RU-EBZ |
Description | EVAL BOARD FOR 24 LD TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4254 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Differential | |
Slew Rate | 1.9V/µs | |
-3db Bandwidth | 2.3 MHz | |
Current - Output / Channel | 11 mA | |
Voltage - Supply, Single/Dual (±) | ±5V ~ 28V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADA4254 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥970.92000 | ¥970.92 |