ADA4075-2ARZ-RL | |
---|---|
DigiKey Part Number | 505-ADA4075-2ARZ-RLTR-ND - Tape & Reel (TR) 505-ADA4075-2ARZ-RLCT-ND - Cut Tape (CT) 505-ADA4075-2ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4075-2ARZ-RL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4075-2ARZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.87700 | ¥208.77 |
25 | ¥19.69280 | ¥492.32 |
100 | ¥16.77780 | ¥1,677.78 |
250 | ¥15.75404 | ¥3,938.51 |
500 | ¥13.78476 | ¥6,892.38 |
1,000 | ¥11.42173 | ¥11,421.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.63398 | ¥26,584.95 |
5,000 | ¥10.24013 | ¥51,200.65 |