AD9864BCPZ | |
---|---|
DigiKey Part Number | AD9864BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9864BCPZ |
Description | IC IF SUBSYSTEM GEN-PURP 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End 10MHz ~ 300MHz Cellular, EDGE, GSM, TETRA, UHF 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9864BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular, EDGE, GSM, TETRA, UHF | |
Frequency | 10MHz ~ 300MHz | |
Features | General Purpose IF Subsystem | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.47000 | ¥256.47 |
10 | ¥236.76500 | ¥2,367.65 |
25 | ¥217.03320 | ¥5,425.83 |
80 | ¥200.59100 | ¥16,047.28 |
230 | ¥190.72583 | ¥43,866.94 |
440 | ¥177.57239 | ¥78,131.85 |