AD9834BRU-REEL | |
---|---|
DigiKey Part Number | AD9834BRU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9834BRU-REEL |
Description | IC DDS 50MHZ 10BIT 20TSSOP |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 50 MHz 28 b Tuning 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9834BRU-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resolution (Bits) | 10 b | |
Master fclk | 50 MHz | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |