AD974BR | |
---|---|
DigiKey Part Number | AD974BR-ND |
Manufacturer | |
Manufacturer Product Number | AD974BR |
Description | IC DAS 16BIT 200K 28SOIC |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 200k Serial 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD974BR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |