AD9708ARZRL | |
---|---|
DigiKey Part Number | 505-AD9708ARZRLTR-ND - Tape & Reel (TR) 505-AD9708ARZRLCT-ND - Cut Tape (CT) 505-AD9708ARZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9708ARZRL |
Description | IC DAC 8BIT A-OUT 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9708ARZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.25 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.96000 | ¥115.96 |
10 | ¥106.55400 | ¥1,065.54 |
25 | ¥102.13720 | ¥2,553.43 |
100 | ¥89.99130 | ¥8,999.13 |
250 | ¥85.57460 | ¥21,393.65 |
500 | ¥80.05374 | ¥40,026.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥73.42858 | ¥73,428.58 |