AD9573ARUZ | |
---|---|
DigiKey Part Number | AD9573ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9573ARUZ |
Description | IC PCI CLCOK GEN 25MHZ 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9573ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | LVCMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.73000 | ¥95.73 |
10 | ¥86.46600 | ¥864.66 |
96 | ¥71.58438 | ¥6,872.10 |
288 | ¥68.36688 | ¥19,689.66 |
576 | ¥62.33438 | ¥35,904.60 |
1,056 | ¥54.29122 | ¥57,331.53 |