AD9548BCPZ | |
---|---|
DigiKey Part Number | 505-AD9548BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9548BCPZ |
Description | IC CLOCK GEN/SYNCHRONIZR 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum Clock/Frequency Generator, Synchronizer IC 725MHz 1 Output 88-LFCSP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9548BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS, LVPECL | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 725MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.88000 | ¥436.88 |
10 | ¥410.43900 | ¥4,104.39 |
25 | ¥397.19720 | ¥9,929.93 |
80 | ¥368.07075 | ¥29,445.66 |
230 | ¥357.47913 | ¥82,220.20 |