AD9547BCPZ | |
---|---|
DigiKey Part Number | 505-AD9547BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9547BCPZ |
Description | IC CLOCK GEN/SYNCHRONIZR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum Clock/Frequency Generator, Synchronizer IC 725MHz 1 Output 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9547BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS, LVPECL | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 725MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.30000 | ¥290.30 |
10 | ¥267.73800 | ¥2,677.38 |
25 | ¥255.70600 | ¥6,392.65 |
80 | ¥228.63075 | ¥18,290.46 |
230 | ¥218.10204 | ¥50,163.47 |