AD9547/PCBZ | |
---|---|
DigiKey Part Number | AD9547/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9547/PCBZ |
Description | BOARD EVALUATION FOR AD9547 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9547 Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | AD9547 | |
Primary Attributes | 2 Differential or 4 Single Ended Inputs | |
Supplied Contents | Board(s) | |
Secondary Attributes | CMOS, LVPECL and LVDS Compatible | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,398.41000 | ¥2,398.41 |