AD9522-1/PCBZ | |
---|---|
DigiKey Part Number | 505-AD9522-1/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9522-1/PCBZ |
Description | BOARD EVAL FOR AD9522-1 CLK GEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9522-1 Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | AD9522-1 | |
Primary Attributes | 12 LVDS/24 CMOS Outputs, 2.4GHz VCO | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C/SPI Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,149.99000 | ¥2,149.99 |