AD9518-1ABCPZ-RL7

DigiKey Part Number
505-AD9518-1ABCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD9518-1ABCPZ-RL7CT-ND - Cut Tape (CT)
505-AD9518-1ABCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9518-1ABCPZ-RL7
Description
IC CLOCK GENERATOR 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 2.65GHz 1 48-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9518-1ABCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes
Input
CMOS, LVDS, LVPECL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Frequency - Max
2.65GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.99000¥146.99
10¥135.05900¥1,350.59
25¥129.46000¥3,236.50
100¥114.06340¥11,406.34
250¥108.46568¥27,116.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥86.60609¥64,954.57
Manufacturers Standard Package