AD9517-1ABCPZ | |
---|---|
DigiKey Part Number | AD9517-1ABCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9517-1ABCPZ |
Description | IC CLOCK GENERATOR 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 2.65GHz 1 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9517-1ABCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | CMOS, LVDS, LVPECL | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.65GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.13000 | ¥167.13 |
10 | ¥153.61700 | ¥1,536.17 |
25 | ¥147.24800 | ¥3,681.20 |
80 | ¥129.73925 | ¥10,379.14 |
230 | ¥123.37113 | ¥28,375.36 |
440 | ¥115.41175 | ¥50,781.17 |