AD9250-250EBZ | |
---|---|
DigiKey Part Number | AD9250-250EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9250-250EBZ |
Description | BOARD EVAL FOR AD9250-250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9250 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | Serial JESD204B, SPI™ | |
Input Range | 1.75Vpp | |
Power (Typ) @ Conditions | 711mW @ 250MSPS | |
Utilized IC / Part | AD9250 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,656.20000 | ¥3,656.20 |