AD9249-65EBZ | |
---|---|
DigiKey Part Number | 505-AD9249-65EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9249-65EBZ |
Description | EVAL BOARD 14BIT 65MSPS ADC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9249 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 16 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 65M | |
Data Interface | LVDS - Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 924mW @ 65MSPS | |
Utilized IC / Part | AD9249 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,122.14000 | ¥4,122.14 |