AD9235BCPZ-20

DigiKey Part Number
505-AD9235BCPZ-20-ND
Manufacturer
Manufacturer Product Number
AD9235BCPZ-20
Description
IC ADC 12BIT PIPELINED 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9235BCPZ-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.25V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.22000¥167.22
10¥154.21200¥1,542.12
25¥147.27840¥3,681.96
80¥131.68488¥10,534.79
230¥125.62100¥28,892.83
440¥119.55627¥52,604.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.