AD9218BST-80 | |
---|---|
DigiKey Part Number | 2156-AD9218BST-80-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD9218BST-80 |
Description | IC ADC 10BIT DUAL 80MSPS 48LQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 2 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | Parallel | |
Number of A/D Converters | 2 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |