AD9173-FMC-EBZ | |
---|---|
DigiKey Part Number | 505-AD9173-FMC-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9173-FMC-EBZ |
Description | DEVELOPMENT DATA ACQUISITION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9173 16 Bit 12.6G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 12.6G | |
Data Interface | JESD204B Serial | |
DAC Type | Current/Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD9173 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,426.98000 | ¥11,426.98 |