AD9114BCPZRL7 | |
---|---|
DigiKey Part Number | 505-AD9114BCPZRL7TR-ND - Tape & Reel (TR) 505-AD9114BCPZRL7CT-ND - Cut Tape (CT) 505-AD9114BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9114BCPZRL7 |
Description | IC DAC 8BIT A-OUT 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD9114BCPZRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 11.5ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 3.5V | |
Voltage - Supply, Digital | 1.7V ~ 3.5V | |
INL/DNL (LSB) | ±0.03, ±0.02 | |
Architecture | Segmented DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.68000 | ¥152.68 |
10 | ¥140.36400 | ¥1,403.64 |
25 | ¥134.54040 | ¥3,363.51 |
100 | ¥118.54270 | ¥11,854.27 |
250 | ¥112.72444 | ¥28,181.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥105.45181 | ¥79,088.86 |