AD9106-ARDZ-EBZ | |
---|---|
DigiKey Part Number | 505-AD9106-ARDZ-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9106-ARDZ-EBZ |
Description | 12B QUAD TXDAC WITH ON CHIP PATT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9106 Digital to Analog Converter (DAC) Data Acquisition Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | AD9106 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,041.09000 | ¥8,041.09 |