AD8677ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD8677ARZ-REEL7TR-ND - Tape & Reel (TR) AD8677ARZ-REEL7CT-ND - Cut Tape (CT) AD8677ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8677ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8677ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 45 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.11600 | ¥211.16 |
25 | ¥19.96280 | ¥499.07 |
100 | ¥17.30130 | ¥1,730.13 |
250 | ¥16.41368 | ¥4,103.42 |
500 | ¥14.72806 | ¥7,364.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.98061 | ¥10,980.61 |