AD8672ARMZ-R2 | |
---|---|
DigiKey Part Number | AD8672ARMZ-R2CT-ND - Cut Tape (CT) AD8672ARMZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8672ARMZ-R2 |
Description | IC OPAMP GP 10MHZ DUAL LN 8MSOP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8672ARMZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |