AD8667ARZ-REEL7

DigiKey Part Number
AD8667ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8667ARZ-REEL7CT-ND - Cut Tape (CT)
AD8667ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8667ARZ-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8667ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
540 kHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
40 µV
Current - Supply
230µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.73000¥45.73
10¥41.04900¥410.49
25¥38.80600¥970.15
100¥33.63230¥3,363.23
250¥31.90724¥7,976.81
500¥28.63022¥14,315.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.14602¥24,146.02
2,000¥22.93873¥45,877.46
Manufacturers Standard Package