AD8641AKSZ-R2 | |
---|---|
DigiKey Part Number | AD8641AKSZ-R2TR-ND - Tape & Reel (TR) AD8641AKSZ-R2CT-ND - Cut Tape (CT) AD8641AKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8641AKSZ-R2 |
Description | IC OPAMP JFET 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8641AKSZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.15000 | ¥62.15 |
10 | ¥56.15500 | ¥561.55 |
25 | ¥53.54440 | ¥1,338.61 |
100 | ¥46.49290 | ¥4,649.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.40324 | ¥11,100.81 |
500 | ¥40.48518 | ¥20,242.59 |
1,250 | ¥35.26130 | ¥44,076.62 |