AD8627AKS-R2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,290
Unit Price: ¥59.44000
Datasheet

AD8627AKS-R2

DigiKey Part Number
AD8627AKS-R2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD8627AKS-R2
Description
IC OPAMP JFET 5MHZ PREC SC70-5
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8627AKS-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
0.25 pA
Voltage - Input Offset
350 µV
Current - Supply
710µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number