AD8626ARMZ | |
---|---|
DigiKey Part Number | 505-AD8626ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8626ARMZ |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8626ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 710µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.87000 | ¥69.87 |
10 | ¥63.10900 | ¥631.09 |
50 | ¥60.17460 | ¥3,008.73 |
100 | ¥52.24880 | ¥5,224.88 |
250 | ¥49.90052 | ¥12,475.13 |
500 | ¥45.49776 | ¥22,748.88 |
1,000 | ¥39.62700 | ¥39,627.00 |