AD8622ARMZ-R7 | |
---|---|
DigiKey Part Number | AD8622ARMZ-R7TR-ND - Tape & Reel (TR) AD8622ARMZ-R7CT-ND - Cut Tape (CT) AD8622ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8622ARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8622ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.48V/µs | |
Gain Bandwidth Product | 560 kHz | |
Current - Input Bias | 45 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 215µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.38200 | ¥493.82 |
25 | ¥47.08480 | ¥1,177.12 |
100 | ¥40.88400 | ¥4,088.40 |
250 | ¥39.04648 | ¥9,761.62 |
500 | ¥35.60132 | ¥17,800.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.00761 | ¥31,007.61 |
2,000 | ¥29.85914 | ¥59,718.28 |