AD8610ARZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8610ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8610ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8610ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8610ARZ-REEL7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8610ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 60V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.49000 | ¥94.49 |
10 | ¥85.39000 | ¥853.90 |
25 | ¥81.42160 | ¥2,035.54 |
100 | ¥70.69870 | ¥7,069.87 |
250 | ¥67.52104 | ¥16,880.26 |
500 | ¥61.56318 | ¥30,781.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.61955 | ¥53,619.55 |