AD8597ACPZ-R2 | |
---|---|
DigiKey Part Number | AD8597ACPZ-R2TR-ND - Tape & Reel (TR) AD8597ACPZ-R2CT-ND - Cut Tape (CT) AD8597ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8597ACPZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT 8LFCSP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-LFCSP-VD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8597ACPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 52 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x3) | |
Base Product Number |