AD8564ARZ-REEL | |
---|---|
DigiKey Part Number | AD8564ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8564ARZ-REEL |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8564ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14mA, 14mA, 7mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 9.8ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥61.21362 | ¥153,034.05 |