AD8564ANZ | |
---|---|
DigiKey Part Number | AD8564ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8564ANZ |
Description | IC COMPARATOR 4 GEN PUR 16DIP |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8564ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14mA, 14mA, 7mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 9.8ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Base Product Number |