AD8561ARU-REEL | |
---|---|
DigiKey Part Number | AD8561ARU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8561ARU-REEL |
Description | IC COMPARATOR 1 GEN PUR 8TSSOP |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Complementary, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8561ARU-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 10V, ±1.5V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6mA, 3.3mA, 5.5mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 9.8ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |