AD8494-EVALZ | |
---|---|
DigiKey Part Number | 505-AD8494-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8494-EVALZ |
Description | EVAL BOARD FOR AD8494 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8494 1 - Single Channels per IC Thermocouple Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Thermocouple | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 30 kHz | |
Current - Output / Channel | 7 mA | |
Current - Supply (Main IC) | 180 µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 36V, ±2.7V ~ 18V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD8494 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.00000 | ¥591.00 |