AD8475BRMZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8475BRMZ-R7TR-ND - Tape & Reel (TR) 505-AD8475BRMZ-R7CT-ND - Cut Tape (CT) 505-AD8475BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8475BRMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8475BRMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 50V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Supply | 3mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.27000 | ¥70.27 |
10 | ¥63.46800 | ¥634.68 |
25 | ¥60.51080 | ¥1,512.77 |
100 | ¥52.54250 | ¥5,254.25 |
250 | ¥50.18080 | ¥12,545.20 |
500 | ¥45.75308 | ¥22,876.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.84946 | ¥39,849.46 |
2,000 | ¥38.37355 | ¥76,747.10 |