AD8465WBCPZ-WP | |
---|---|
DigiKey Part Number | AD8465WBCPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8465WBCPZ-WP |
Description | IC COMPARATOR 1 W/LATCH 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch LVDS 12-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8465WBCPZ-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | LVDS | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 3mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 3ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Package / Case | 12-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.41000 | ¥75.41 |
10 | ¥68.12000 | ¥681.20 |
50 | ¥64.95100 | ¥3,247.55 |
100 | ¥56.39620 | ¥5,639.62 |
250 | ¥53.86132 | ¥13,465.33 |
450 | ¥49.10889 | ¥22,099.00 |
950 | ¥42.77231 | ¥40,633.69 |