AD8403ARZ10 | |
---|---|
DigiKey Part Number | 505-AD8403ARZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD8403ARZ10 |
Description | IC DGTL POT 10KOHM 256TAP 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8403ARZ10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.39000 | ¥83.39 |
10 | ¥75.31700 | ¥753.17 |
31 | ¥71.81290 | ¥2,226.20 |
124 | ¥62.35363 | ¥7,731.85 |
279 | ¥59.55154 | ¥16,614.88 |
527 | ¥54.29694 | ¥28,614.49 |
1,023 | ¥47.29081 | ¥48,378.50 |