AD8363-EVALZ | |
---|---|
DigiKey Part Number | AD8363-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8363-EVALZ |
Description | EVAL SYSTEM FOR AD8363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TruPwr™ AD8363 Power Detector 50Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 50Hz ~ 6GHz | |
For Use With/Related Products | AD8363 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,150.07000 | ¥1,150.07 |