AD8351SCPZ-EP-R7 | |
---|---|
DigiKey Part Number | AD8351SCPZ-EP-R7TR-ND - Tape & Reel (TR) AD8351SCPZ-EP-R7CT-ND - Cut Tape (CT) AD8351SCPZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8351SCPZ-EP-R7 |
Description | IC RF AMP 2.2GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.2GHz 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.2GHz | |
P1dB | - | |
Gain | 1dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 28mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.28000 | ¥142.28 |
10 | ¥128.71300 | ¥1,287.13 |
25 | ¥118.55280 | ¥2,963.82 |
100 | ¥108.39160 | ¥10,839.16 |
250 | ¥101.61736 | ¥25,404.34 |
500 | ¥94.84278 | ¥47,421.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥83.84263 | ¥125,763.94 |