AD8318-EP-EVALZ | |
---|---|
DigiKey Part Number | AD8318-EP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8318-EP-EVALZ |
Description | EVAL BOARD FOR AD8318 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - AD8318 Power Detector 1MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 1MHz ~ 8GHz | |
For Use With/Related Products | AD8318 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,589.05000 | ¥2,589.05 |