AD8315ARMZ | |
---|---|
DigiKey Part Number | 505-AD8315ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8315ARMZ |
Description | IC RF PWR CNTRL PA 2.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Controller IC DCS, GSM, ISM 100MHz ~ 2.5GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8315ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | DCS, GSM, ISM | |
Frequency | 100MHz ~ 2.5GHz | |
Features | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥82.98960 | ¥4,149.48 |