AD8313ARM | |
---|---|
DigiKey Part Number | AD8313ARM-ND |
Manufacturer | |
Manufacturer Product Number | AD8313ARM |
Description | IC RF DETECT 100MHZ-2.5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 100MHz ~ 2.5GHz -65dBm ~ 0dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8313ARM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 2.5GHz | |
RF Type | RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN | |
Input Range | -65dBm ~ 0dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 13.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |